PTMOJ107AT100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMID476DT055

DigiKey Part Number
4713-PTMID476DT055TR-ND - Tape & Reel (TR)
4713-PTMID476DT055CT-ND - Cut Tape (CT)
4713-PTMID476DT055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMID476DT055
Description
PTANT 20% 20V 47UF D LSR 55
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.09000$15.09
10$10.15700$101.57
50$8.18300$409.15
100$7.57440$757.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.54508$3,272.54
1,000$6.22640$6,226.40
1,500$6.06688$9,100.32
2,500$5.88998$14,724.95
3,500$5.78652$20,252.82
5,000$5.68703$28,435.15
6,000$5.63986$33,839.16
12,000$5.48104$65,772.48
12,500$5.47260$68,407.50
Manufacturers Standard Package