Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY685M050RNJ | |
|---|---|
DigiKey Part Number | TAJY685M050RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY685M050RNJ |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY685M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY685K050RNJ | KYOCERA AVX | 0 | 478-TAJY685K050RNJCT-ND | $22.61000 | Upgrade |
| TAJD685M050RNJ | KYOCERA AVX | 644 | 478-3941-1-ND | $16.28000 | Similar |
| 293D685X0050D2TE3 | Vishay Sprague | 10 | 718-293D685X0050D2TE3CT-ND | $11.10000 | Similar |
| 293D685X0050E2TE3 | Vishay Sprague | 0 | 293D685X0050E2TE3-ND | $9.02578 | Similar |
| 593D685X0050D2TE3 | Vishay Sprague | 0 | 593D685X0050D2TE3-ND | $5.59802 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $6.45439 | $38,726.34 |












