
293D685X0050D2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X0050D2TE3TR-ND - Tape & Reel (TR) 718-293D685X0050D2TE3CT-ND - Cut Tape (CT) 718-293D685X0050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X0050D2TE3 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X0050D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.45400 | $64.54 |
50 | $5.07760 | $253.88 |
100 | $4.65480 | $465.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.01780 | $2,008.90 |
1,000 | $3.79209 | $3,792.09 |
1,500 | $3.67897 | $5,518.45 |
2,500 | $3.55362 | $8,884.05 |
3,500 | $3.48036 | $12,181.26 |
5,000 | $3.40990 | $17,049.50 |
6,000 | $3.37649 | $20,258.94 |
12,000 | $3.26400 | $39,168.00 |
12,500 | $3.25803 | $40,725.38 |