6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D685M050AT

DigiKey Part Number
399-3800-2-ND - Tape & Reel (TR)
399-3800-1-ND - Cut Tape (CT)
399-3800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D685M050AT
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D685M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.66000$18.66
10$12.67800$126.78
50$10.30320$515.16
100$9.57150$957.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.33200$4,166.00
1,000$7.94838$7,948.38
1,500$7.75627$11,634.40
2,500$7.54329$18,858.22
3,500$7.41873$25,965.56
5,000$7.29892$36,494.60
Manufacturers Standard Package