
TAJY476K016RNJ | |
---|---|
DigiKey Part Number | 478-3973-2-ND - Tape & Reel (TR) 478-3973-1-ND - Cut Tape (CT) 478-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY476K016RNJ |
Description | CAP TANT 47UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $7.15091 | $42,905.46 |