


TPSD476K016R0080 | |
|---|---|
DigiKey Part Number | 478-3325-2-ND - Tape & Reel (TR) 478-3325-1-ND - Cut Tape (CT) 478-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0080 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.86500 | $68.65 |
| 50 | $5.41140 | $270.57 |
| 100 | $4.96250 | $496.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.20398 | $2,101.99 |
| 1,000 | $3.96934 | $3,969.34 |
| 1,500 | $3.85183 | $5,777.74 |
| 2,500 | $3.72154 | $9,303.85 |
| 3,500 | $3.64539 | $12,758.86 |
| 5,000 | $3.57216 | $17,860.80 |

