


TPSD476K016R0150 | |
|---|---|
DigiKey Part Number | 478-1788-2-ND - Tape & Reel (TR) 478-1788-1-ND - Cut Tape (CT) 478-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0150 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.02100 | $70.21 |
| 50 | $5.54120 | $277.06 |
| 100 | $5.08340 | $508.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.31102 | $2,155.51 |
| 1,000 | $4.07194 | $4,071.94 |
| 1,500 | $3.95224 | $5,928.36 |
| 2,500 | $3.81961 | $9,549.02 |
| 3,500 | $3.74205 | $13,097.17 |
| 5,000 | $3.66743 | $18,337.15 |

