
293D476X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1090-2-ND - Tape & Reel (TR) 718-1090-1-ND - Cut Tape (CT) 718-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9016D2TE3 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.13200 | $51.32 |
| 50 | $3.99280 | $199.64 |
| 100 | $3.64110 | $364.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.10936 | $1,554.68 |
| 1,000 | $2.92237 | $2,922.37 |
| 1,500 | $2.82877 | $4,243.15 |
| 2,500 | $2.72504 | $6,812.60 |
| 3,500 | $2.66438 | $9,325.33 |
| 5,000 | $2.60605 | $13,030.25 |
| 6,000 | $2.57841 | $15,470.46 |
| 12,000 | $2.48530 | $29,823.60 |
| 12,500 | $2.48037 | $31,004.63 |

