Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476K010RNJ | |
|---|---|
DigiKey Part Number | TAJY476K010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K010RNJ | KYOCERA AVX | 0 | 478-3048-1-ND | $8.14000 | Similar |
| TAJY476K016RNJ | KYOCERA AVX | 0 | 478-3973-2-ND | $7.16005 | Similar |
| TPSD476K010R0100 | KYOCERA AVX | 1,100 | 478-9197-1-ND | $11.59000 | Similar |
| 293D476X9010D2TE3 | Vishay Sprague | 3,587 | 718-1088-1-ND | $6.33000 | Similar |
| 592D476X9010D2T15H | Vishay Sprague | 0 | 592D476X9010D2T15H-ND | $14.94011 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $6.92538 | $41,552.28 |










