


TPSD476K010R0100 | |
|---|---|
DigiKey Part Number | 478-9197-2-ND - Tape & Reel (TR) 478-9197-1-ND - Cut Tape (CT) 478-9197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K010R0100 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X9020D2T | Vishay Sprague | 751 | 718-594D476X9020D2TCT-ND | $38.81000 | Upgrade |
| T495D476K016ATE100 | KEMET | 157 | 399-18097-1-ND | $16.77000 | Upgrade |
| T494D476K010AT | KEMET | 2,849 | 399-8476-1-ND | $16.77000 | Similar |
| T495D476K010ATE200 | KEMET | 398 | 399-8520-1-ND | $16.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.61300 | $76.13 |
| 50 | $6.02960 | $301.48 |
| 100 | $5.54130 | $554.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.71700 | $2,358.50 |
| 1,000 | $4.46189 | $4,461.89 |
| 1,500 | $4.33415 | $6,501.23 |
| 2,500 | $4.19254 | $10,481.35 |
| 3,500 | $4.10974 | $14,384.09 |
| 5,000 | $4.03011 | $20,150.55 |

