Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D476K010C0140 | |
|---|---|
DigiKey Part Number | TR3D476K010C0140-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D476K010C0140 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K010C0140 Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D476X9010D2T15H | Vishay Sprague | 0 | 591D476X9010D2T15H-ND | $19.75133 | Direct |
| 293D476X9010D2TE3 | Vishay Sprague | 3,587 | 718-1088-1-ND | $6.33000 | Similar |
| 592D476X9010D2T15H | Vishay Sprague | 0 | 592D476X9010D2T15H-ND | $14.94011 | Similar |
| 593D476X9010D2TE3 | Vishay Sprague | 64 | 718-593D476X9010D2TE3CT-ND | $10.36000 | Similar |
| TR3D476K010C0100 | Vishay Sprague | 125 | 718-1359-1-ND | $14.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.41978 | $2,709.89 |











