TAJT336K006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.83000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,851
Unit Price: $12.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.80778
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.72130
Datasheet

Similar


KYOCERA AVX
In Stock: 2,790
Unit Price: $5.47000
Datasheet

Similar


Vishay Sprague
In Stock: 4,076
Unit Price: $4.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.35328
Datasheet

Similar


KEMET
In Stock: 2,980
Unit Price: $5.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.85999
Datasheet

Similar


KEMET
In Stock: 2,464
Unit Price: $10.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.16371
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.90141
Datasheet
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT336K006RNJ

DigiKey Part Number
TAJT336K006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT336K006RNJ
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT336K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.33810$8,345.25
Manufacturers Standard Package