


TPSB336K006R0600 | |
|---|---|
DigiKey Part Number | 478-9072-2-ND - Tape & Reel (TR) 478-9072-1-ND - Cut Tape (CT) 478-9072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K006R0600 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.41800 | $34.18 |
| 50 | $2.60100 | $130.05 |
| 100 | $2.35130 | $235.13 |
| 500 | $1.92834 | $964.17 |
| 1,000 | $1.79764 | $1,797.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.72393 | $3,447.86 |
| 4,000 | $1.63366 | $6,534.64 |
| 6,000 | $1.58846 | $9,530.76 |
| 10,000 | $1.53835 | $15,383.50 |
| 14,000 | $1.50905 | $21,126.70 |
| 20,000 | $1.48087 | $29,617.40 |
| 24,000 | $1.46752 | $35,220.48 |
| 48,000 | $1.42255 | $68,282.40 |
| 50,000 | $1.42016 | $71,008.00 |

