
T494B336K006AT | |
|---|---|
DigiKey Part Number | 399-8452-2-ND - Tape & Reel (TR) 399-8452-1-ND - Cut Tape (CT) 399-8452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B336K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.13900 | $71.39 |
| 50 | $5.65060 | $282.53 |
| 100 | $5.19130 | $519.13 |
| 500 | $4.41538 | $2,207.69 |
| 1,000 | $4.17536 | $4,175.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.97772 | $7,955.44 |
| 4,000 | $3.81502 | $15,260.08 |
| 6,000 | $3.73349 | $22,400.94 |
| 10,000 | $3.64312 | $36,431.20 |
| 14,000 | $3.59030 | $50,264.20 |
| 20,000 | $3.53946 | $70,789.20 |

