TAJR105M016SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.87848
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.77827
Datasheet

Direct


KYOCERA AVX
In Stock: 6,202
Unit Price: $3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,487
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19
Unit Price: $3.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17962
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37,063
Unit Price: $4.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.41619
Datasheet

Similar


KYOCERA AVX
In Stock: 41,796
Unit Price: $19.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,128
Unit Price: $3.69000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.84752
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR105M016SNJ

DigiKey Part Number
TAJR105M016SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR105M016SNJ
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR105M016SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.72737$7,273.70
Manufacturers Standard Package