
TAJR105K020RNJ | |
---|---|
DigiKey Part Number | 478-8927-2-ND - Tape & Reel (TR) 478-8927-1-ND - Cut Tape (CT) 478-8927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K020RNJ |
Description | CAP TANT 1UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.47460 | $73.73 |
100 | $1.31540 | $131.54 |
500 | $1.04756 | $523.78 |
1,000 | $0.96496 | $964.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.89539 | $2,238.47 |
5,000 | $0.84187 | $4,209.35 |
7,500 | $0.81506 | $6,112.95 |
12,500 | $0.78535 | $9,816.88 |
17,500 | $0.76798 | $13,439.65 |
25,000 | $0.75127 | $18,781.75 |
30,000 | $0.74336 | $22,300.80 |
60,000 | $0.71670 | $43,002.00 |
62,500 | $0.71529 | $44,705.62 |