TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACU105M016XTA

DigiKey Part Number
478-3265-2-ND - Tape & Reel (TR)
478-3265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TACU105M016XTA
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACU105M016XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.43000$19.43
10$13.28600$132.86
50$10.84480$542.24
100$10.09000$1,009.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.49228$3,746.14
1,000$7.15665$7,156.65
1,500$6.98853$10,482.80
2,500$6.90563$17,264.08
Manufacturers Standard Package