
TCP1C105M8R | |
---|---|
DigiKey Part Number | 478-TCP1C105M8RTR-ND - Tape & Reel (TR) 478-TCP1C105M8RCT-ND - Cut Tape (CT) 478-TCP1C105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1C105M8R |
Description | CAP TANT 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 16.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP1C105M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 16.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.21400 | $22.14 |
50 | $1.65140 | $82.57 |
100 | $1.47680 | $147.68 |
500 | $1.18294 | $591.47 |
1,000 | $1.09230 | $1,092.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.00005 | $3,000.15 |
6,000 | $0.94420 | $5,665.20 |
9,000 | $0.91622 | $8,245.98 |
15,000 | $0.88523 | $13,278.45 |
21,000 | $0.86711 | $18,209.31 |
30,000 | $0.84968 | $25,490.40 |
36,000 | $0.84142 | $30,291.12 |
72,000 | $0.81359 | $58,578.48 |
75,000 | $0.81212 | $60,909.00 |