Direct
Upgrade
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJC106K025RNJ | |
|---|---|
DigiKey Part Number | 478-1700-2-ND - Tape & Reel (TR) 478-1700-1-ND - Cut Tape (CT) 478-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K025RNJ |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.34600 | $33.46 |
| 50 | $2.54200 | $127.10 |
| 100 | $2.29300 | $229.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.87188 | $935.94 |
| 1,000 | $1.74255 | $1,742.55 |
| 1,500 | $1.67785 | $2,516.78 |
| 2,500 | $1.60609 | $4,015.22 |
| 3,500 | $1.56415 | $5,474.52 |
| 5,000 | $1.52384 | $7,619.20 |









