
T495C106K025ATE300 | |
|---|---|
DigiKey Part Number | 399-18340-2-ND - Tape & Reel (TR) 399-18340-1-ND - Cut Tape (CT) 399-18340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K025ATE300 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K025ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106K025AH | KEMET | 1,618 | 399-11193-1-ND | $9.04000 | Similar |
| T491C106K025AT | KEMET | 83,086 | 399-3734-1-ND | $6.91000 | Similar |
| T493C106K025BH6410 | KEMET | 473 | 1001-2479-1-ND | $132.53000 | Similar |
| T494C106K025AT | KEMET | 6,190 | 399-3842-1-ND | $14.06000 | Similar |
| T495C106K025ATE450 | KEMET | 2,704 | 399-8490-1-ND | $17.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $14.42900 | $144.29 |
| 50 | $11.80600 | $590.30 |
| 100 | $10.99460 | $1,099.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.62260 | $4,811.30 |
| 1,000 | $9.19772 | $9,197.72 |
| 1,500 | $8.98489 | $13,477.34 |
| 2,500 | $8.74896 | $21,872.40 |
| 3,500 | $8.61103 | $30,138.60 |
| 5,000 | $8.47834 | $42,391.70 |

