
T495C106K025ATE450 | |
|---|---|
DigiKey Part Number | 399-8490-2-ND - Tape & Reel (TR) 399-8490-1-ND - Cut Tape (CT) 399-8490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K025ATE450 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K025ATE450 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 450mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $12.00300 | $120.03 |
| 50 | $9.72760 | $486.38 |
| 100 | $9.02640 | $902.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.83970 | $3,919.85 |
| 1,000 | $7.47244 | $7,472.44 |
| 1,500 | $7.28836 | $10,932.54 |
| 2,500 | $7.08443 | $17,711.08 |
| 3,500 | $6.96519 | $24,378.17 |
| 5,000 | $6.85050 | $34,252.50 |

