
THJC106K025RJN | |
|---|---|
DigiKey Part Number | 478-5704-2-ND - Tape & Reel (TR) 478-5704-1-ND - Cut Tape (CT) 478-5704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC106K025RJN |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJC106K025RJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.76600 | $67.66 |
| 50 | $5.32420 | $266.21 |
| 100 | $4.88190 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.13230 | $2,066.15 |
| 1,000 | $3.90053 | $3,900.53 |
| 1,500 | $3.78447 | $5,676.70 |
| 2,500 | $3.65584 | $9,139.60 |
| 3,500 | $3.58065 | $12,532.27 |
| 5,000 | $3.50829 | $17,541.45 |

