
TAJB107K006RNJ | |
|---|---|
DigiKey Part Number | 478-1677-2-ND - Tape & Reel (TR) 478-1677-1-ND - Cut Tape (CT) 478-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107K006A0250 | KYOCERA AVX | 2,887 | 478-TPSB107K006A0250CT-ND | $351.00000 | Similar |
| TPSB107K006R0250 | KYOCERA AVX | 13,611 | 478-3080-1-ND | $153.00000 | Similar |
| TPSB107K006R0400 | KYOCERA AVX | 11,899 | 478-4976-1-ND | $166.00000 | Similar |
| 293D107X96R3B2TE3 | Vishay Sprague | 13,475 | 718-1128-1-ND | $146.00000 | Direct |
| TR3B107K6R3C0400 | Vishay Sprague | 4,599 | 718-1833-1-ND | $214.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.97730 | $197.73 |
| 500 | $1.60468 | $802.34 |
| 1,000 | $1.48941 | $1,489.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70124 | $3,402.48 |
| 4,000 | $1.61117 | $6,444.68 |
| 6,000 | $1.56605 | $9,396.30 |
| 10,000 | $1.51605 | $15,160.50 |
| 14,000 | $1.48681 | $20,815.34 |
| 20,000 | $1.45869 | $29,173.80 |

