


TPSB107K006R0250 | |
|---|---|
DigiKey Part Number | 478-3080-2-ND - Tape & Reel (TR) 478-3080-1-ND - Cut Tape (CT) 478-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K006R0250 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB107K006R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.82600 | $48.26 |
| 50 | $3.73260 | $186.63 |
| 100 | $3.39550 | $339.55 |
| 500 | $2.82770 | $1,413.85 |
| 1,000 | $2.65209 | $2,652.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.50752 | $5,015.04 |
| 4,000 | $2.38855 | $9,554.20 |
| 6,000 | $2.32895 | $13,973.70 |
| 10,000 | $2.26289 | $22,628.90 |
| 14,000 | $2.22427 | $31,139.78 |
| 20,000 | $2.18710 | $43,742.00 |

