
TR3B107K6R3C0400 | |
|---|---|
DigiKey Part Number | 718-1833-2-ND - Tape & Reel (TR) 718-1833-1-ND - Cut Tape (CT) 718-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107K6R3C0400 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107K6R3C0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X96R3B2TE3 | Vishay Sprague | 13,475 | 718-1128-1-ND | $28.45000 | Similar |
| T495B107K006ATE400 | KEMET | 918 | 399-10286-1-ND | $60.13000 | Direct |
| TPSB107K006R0400 | KYOCERA AVX | 11,899 | 478-4976-1-ND | $32.33000 | Direct |
| TAJB107K006RNJ | KYOCERA AVX | 718 | 478-1677-1-ND | $18.75000 | Similar |
| TPSB107K006A0250 | KYOCERA AVX | 2,887 | 478-TPSB107K006A0250CT-ND | $68.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.93900 | $69.39 |
| 50 | $5.47380 | $273.69 |
| 100 | $5.02250 | $502.25 |
| 500 | $4.25874 | $2,129.37 |
| 1,000 | $4.02253 | $4,022.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.82802 | $7,656.04 |
| 4,000 | $3.66790 | $14,671.60 |
| 6,000 | $3.58769 | $21,526.14 |
| 10,000 | $3.49877 | $34,987.70 |
| 14,000 | $3.44675 | $48,254.50 |
| 20,000 | $3.39674 | $67,934.80 |

