
293D107X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1128-2-ND - Tape & Reel (TR) 718-1128-1-ND - Cut Tape (CT) 718-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X96R3B2TE3 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB107K006RNJ | KYOCERA AVX | 784 | 478-1677-1-ND | $4.77000 | Direct |
| TPSB107K006A0250 | KYOCERA AVX | 2,887 | 478-TPSB107K006A0250CT-ND | $17.35000 | Similar |
| TPSB107K006R0250 | KYOCERA AVX | 13,611 | 478-3080-1-ND | $7.56000 | Similar |
| TPSB107K006R0400 | KYOCERA AVX | 12,199 | 478-4976-1-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.57900 | $45.79 |
| 50 | $3.53680 | $176.84 |
| 100 | $3.21540 | $321.54 |
| 500 | $2.67216 | $1,336.08 |
| 1,000 | $2.50410 | $2,504.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36582 | $4,731.64 |
| 4,000 | $2.25199 | $9,007.96 |
| 6,000 | $2.19498 | $13,169.88 |
| 10,000 | $2.13178 | $21,317.80 |
| 14,000 | $2.09483 | $29,327.62 |
| 20,000 | $2.05928 | $41,185.60 |

