Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar

TAJB106K016RSJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K016RSJTR-ND - Tape & Reel (TR) 478-TAJB106K016RSJCT-ND - Cut Tape (CT) 478-TAJB106K016RSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016RSJ |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016RSJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.92800 | $59.28 |
| 50 | $4.63520 | $231.76 |
| 100 | $4.23740 | $423.74 |
| 500 | $3.56452 | $1,782.26 |
| 1,000 | $3.35643 | $3,356.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.18518 | $6,370.36 |
| 4,000 | $3.04413 | $12,176.52 |
| 6,000 | $2.97348 | $17,840.88 |
| 10,000 | $2.89519 | $28,951.90 |
| 14,000 | $2.84940 | $39,891.60 |
| 20,000 | $2.80535 | $56,107.00 |






