
THJB106K016RJN | |
---|---|
DigiKey Part Number | 478-8999-2-ND - Tape & Reel (TR) 478-8999-1-ND - Cut Tape (CT) 478-8999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB106K016RJN |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJB106K016RJN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.89900 | $78.99 |
50 | $6.28300 | $314.15 |
100 | $5.78380 | $578.38 |
500 | $4.94106 | $2,470.53 |
1,000 | $4.68011 | $4,680.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.55473 | $9,109.46 |
4,000 | $4.37439 | $17,497.56 |
6,000 | $4.28402 | $25,704.12 |
10,000 | $4.18387 | $41,838.70 |
14,000 | $4.12530 | $57,754.20 |
20,000 | $4.06895 | $81,379.00 |