
TH4B106K016C2000 | |
|---|---|
DigiKey Part Number | 718-TH4B106K016C2000TR-ND - Tape & Reel (TR) 718-TH4B106K016C2000CT-ND - Cut Tape (CT) 718-TH4B106K016C2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH4B106K016C2000 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH4B106K016C2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.94600 | $39.46 |
| 50 | $3.02380 | $151.19 |
| 100 | $2.73940 | $273.94 |
| 500 | $2.25960 | $1,129.80 |
| 1,000 | $2.11112 | $2,111.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98899 | $3,977.98 |
| 4,000 | $1.88846 | $7,553.84 |
| 6,000 | $1.83811 | $11,028.66 |
| 10,000 | $1.78231 | $17,823.10 |
| 14,000 | $1.74967 | $24,495.38 |
| 20,000 | $1.71828 | $34,365.60 |

