Direct
Direct
Direct
Direct
Similar
Upgrade
Upgrade
Similar

TACL475M010FTA | |
|---|---|
DigiKey Part Number | TACL475M010FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL475M010FTA |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL475M010FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.21862 | $6,109.31 |





