4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL475M010XTA

DigiKey Part Number
478-2557-2-ND - Tape & Reel (TR)
478-2557-1-ND - Cut Tape (CT)
478-2557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL475M010XTA
Description
CAP TANT 4.7UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL475M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.98000$13.98
10$9.30700$93.07
50$7.44700$372.35
100$6.87320$687.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.90402$2,952.01
1,000$5.60419$5,604.19
1,500$5.45393$8,180.89
2,500$5.28748$13,218.70
3,500$5.19011$18,165.38
5,000$5.09649$25,482.45
Manufacturers Standard Package