Upgrade
Similar
Similar
Similar
Similar
Similar

298D475X0010M2T | |
|---|---|
DigiKey Part Number | 718-1161-2-ND - Tape & Reel (TR) 718-1161-1-ND - Cut Tape (CT) 718-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X0010M2T |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0010M2T Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 298D475X9010M2T | Vishay Sprague | 25,094 | 718-1163-1-ND | $1.20000 | Upgrade |
| TACL475M010FTA | KYOCERA AVX | 0 | TACL475M010FTA-ND | $1.75560 | Similar |
| TACL475M010RTA | KYOCERA AVX | 0 | 478-11048-1-ND | $1.98000 | Similar |
| TACL475M010XTA | KYOCERA AVX | 4,327 | 478-2557-1-ND | $1.70000 | Similar |
| TACL475M010XTX | KYOCERA AVX | 0 | TACL475M010XTX-ND | $1.22812 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.37200 | $63.72 |
| 50 | $5.00360 | $250.18 |
| 100 | $4.58180 | $458.18 |
| 500 | $3.86920 | $1,934.60 |
| 1,000 | $3.64878 | $3,648.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.31808 | $13,272.32 |
| 8,000 | $3.19510 | $25,560.80 |
| 12,000 | $3.13349 | $37,601.88 |
| 20,000 | $3.06520 | $61,304.00 |



