
298D475X9010M2T | |
|---|---|
DigiKey Part Number | 718-1163-2-ND - Tape & Reel (TR) 718-1163-1-ND - Cut Tape (CT) 718-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X9010M2T |
Description | CAP TANT 4.7UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X9010M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.37200 | $63.72 |
| 50 | $5.00360 | $250.18 |
| 100 | $4.58180 | $458.18 |
| 500 | $3.86920 | $1,934.60 |
| 1,000 | $3.64878 | $3,648.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.31808 | $13,272.32 |
| 8,000 | $3.19510 | $25,560.80 |
| 12,000 | $3.13349 | $37,601.88 |
| 20,000 | $3.06520 | $61,304.00 |

