4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM8M475K010UBA

DigiKey Part Number
718-1724-2-ND - Tape & Reel (TR)
718-1724-1-ND - Cut Tape (CT)
718-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM8M475K010UBA
Description
CAP TANT 4.7UF 10% 10V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM8M475K010UBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (0.99mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.56000$93.56
10$71.58500$715.85
50$62.79920$3,139.96
100$60.07860$6,007.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$56.71573$17,014.72
600$55.06883$33,041.30
900$54.24353$48,819.18
1,500$53.32849$79,992.74
Manufacturers Standard Package