Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR592C472KART | |
|---|---|
DigiKey Part Number  | SR592C472KART-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SR592C472KART  | 
Description  | CAP CER 4700PF 200V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.200" L x 0.125" W (5.08mm x 3.18mm)  | |
Height - Seated (Max)  | 0.300" (7.62mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.12790 | $2,127.90 | 







