Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SR385E105MAR | |
|---|---|
DigiKey Part Number  | SR385E105MAR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SR385E105MAR  | 
Description  | CAP CER 1UF 50V Z5U RADIAL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | 10°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.300" L x 0.150" W (7.62mm x 3.81mm)  | |
Height - Seated (Max)  | 0.425" (10.80mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.375" (9.52mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.16849 | $5,168.49 | 




