SR305C474MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.68037
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,478
Unit Price: $9.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,666
Unit Price: $10.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 683
Unit Price: $10.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.69548
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.11595
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.91894
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.39156
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,953
Unit Price: $8.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.65006
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.95036
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.02403
Datasheet
Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C474MARTR1

DigiKey Part Number
SR305C474MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305C474MARTR1
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.34031$10,680.62
Manufacturers Standard Package