
SR215C474KARTR1 | |
---|---|
DigiKey Part Number | 478-SR215C474KARTR1TR-ND - Tape & Reel (TR) 478-SR215C474KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C474KARTR1 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.66600 | $56.66 |
50 | $4.57020 | $228.51 |
100 | $4.18020 | $418.02 |
500 | $3.62910 | $1,814.55 |
1,000 | $3.31692 | $3,316.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13039 | $9,391.17 |
6,000 | $3.00034 | $18,002.04 |
9,000 | $2.85330 | $25,679.70 |
15,000 | $2.70344 | $40,551.60 |
21,000 | $2.69718 | $56,640.78 |
30,000 | $2.48383 | $74,514.90 |