SR301C474MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.11595
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,666
Unit Price: $10.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 683
Unit Price: $10.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.05000
Datasheet

Upgrade


KEMET
In Stock: 479
Unit Price: $12.32000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,076
Unit Price: $5.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 275
Unit Price: $14.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,092
Unit Price: $4.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 500
Unit Price: $5.75000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,095
Unit Price: $5.67000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,684
Unit Price: $7.96000
Datasheet
Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C474MAA

DigiKey Part Number
SR301C474MAA-ND
Manufacturer
Manufacturer Product Number
SR301C474MAA
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.69548$10,695.48
Manufacturers Standard Package