SR215C333KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80201
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,487
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.77560
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.66546
Datasheet

Direct


KEMET
In Stock: 12,853
Unit Price: $2.96000
Datasheet

Direct


KEMET
In Stock: 2,657
Unit Price: $3.04000
Datasheet

Direct


TDK
In Stock: 770
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,373
Unit Price: $2.30000
Datasheet

Direct


Murata Electronics
In Stock: 688
Unit Price: $4.28000
Datasheet

Direct


Murata Electronics
In Stock: 504
Unit Price: $4.44000
Datasheet

Upgrade


KEMET
In Stock: 2,202
Unit Price: $3.37000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $1.01206
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C333KARTR1

DigiKey Part Number
SR215C333KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215C333KARTR1
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89151$2,674.53
Manufacturers Standard Package