SR155C333KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,290
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46553
Datasheet

Similar


KEMET
In Stock: 1,702
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 12,853
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 126
Unit Price: $3.04000
Datasheet

Similar


KEMET
In Stock: 2,657
Unit Price: $3.04000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.64506
Datasheet

Similar


TDK
In Stock: 770
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,373
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 40,248
Unit Price: $2.30000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C333KAR

DigiKey Part Number
SR155C333KAR-ND
Manufacturer
Manufacturer Product Number
SR155C333KAR
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.95608$1,912.16