SR151A151JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.15084
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.61524
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.08376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.50806
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $11.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.96382
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.96382
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33662
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.68931
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84386
Datasheet

Similar


KEMET
In Stock: 2,253
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 375
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 2,350
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 1,000
Unit Price: $2.28000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A151JAATR1

DigiKey Part Number
SR151A151JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A151JAATR1
Description
CAP CER 150PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.