
C322C151J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-9881-2-ND - Tape & Reel (TR) 399-9881-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C151J1G5TA7301 |
Description | CAP CER 150PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C151J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C151J1G5TA | KEMET | 164 | 399-4211-ND | $3.37000 | Direct |
| C317C151J2G5TA | KEMET | 939 | 399-4212-ND | $3.78000 | Upgrade |
| C322C151J2G5TA | KEMET | 1,531 | 399-4333-ND | $3.78000 | Upgrade |
| C322C151J2G5TA7301 | KEMET | 3,035 | 399-17992-1-ND | $3.78000 | Upgrade |
| C315C151J1G5TA | KEMET | 1,820 | 399-4153-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 500 | $1.05596 | $527.98 |
| 1,000 | $0.97186 | $971.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88319 | $2,207.97 |
| 5,000 | $0.82975 | $4,148.75 |
| 7,500 | $0.80300 | $6,022.50 |
| 12,500 | $0.77335 | $9,666.88 |
| 17,500 | $0.75602 | $13,230.35 |
| 25,000 | $0.73935 | $18,483.75 |

