
C322C151J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-17992-2-ND - Tape & Reel (TR) 399-17992-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C151J2G5TA7301 |
Description | CAP CER 150PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C151J2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.72000 | $86.00 |
| 100 | $1.53740 | $153.74 |
| 500 | $1.23142 | $615.71 |
| 1,000 | $1.13679 | $1,136.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03709 | $2,592.73 |
| 5,000 | $0.97699 | $4,884.95 |
| 7,500 | $0.94690 | $7,101.75 |
| 12,500 | $0.91355 | $11,419.38 |
| 17,500 | $0.89406 | $15,646.05 |
| 25,000 | $0.87530 | $21,882.50 |

