
C317C151J1G5TA | |
|---|---|
DigiKey Part Number | 399-4211-ND |
Manufacturer | |
Manufacturer Product Number | C317C151J1G5TA |
Description | CAP CER 150PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C151J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.89300 | $18.93 |
| 50 | $1.39840 | $69.92 |
| 100 | $1.24660 | $124.66 |
| 500 | $0.98636 | $493.18 |
| 1,000 | $0.91155 | $911.55 |
| 2,500 | $0.82818 | $2,070.45 |
| 5,000 | $0.77798 | $3,889.90 |

