SR121C472KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.98245
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,192
Unit Price: $3.78000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10320
Datasheet

Similar


KYOCERA AVX
In Stock: 2,184
Unit Price: $4.36000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47195
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44627
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91224
Datasheet

Similar


KEMET
In Stock: 8,720
Unit Price: $2.80000
Datasheet

Similar


KEMET
In Stock: 15,700
Unit Price: $2.63000
Datasheet

Similar


WEC
In Stock: 10,000
Unit Price: $0.42282
Datasheet

Similar


KEMET
In Stock: 2,781
Unit Price: $2.88000
Datasheet

Similar


KEMET
In Stock: 4,895
Unit Price: $2.88000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121C472KAR

DigiKey Part Number
SR121C472KAR-ND
Manufacturer
Manufacturer Product Number
SR121C472KAR
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.35885$2,717.70