SR075C103KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 147
Unit Price: $3.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.45152
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53005
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.00495
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.05827
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.24358
Datasheet

Similar


KYOCERA AVX
In Stock: 11
Unit Price: $3.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.49335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46463
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32753
Datasheet

Similar


KYOCERA AVX
In Stock: 8,963
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.79379
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.37345
Datasheet

Similar


KYOCERA AVX
In Stock: 8,941
Unit Price: $4.77000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075C103KARTR1

DigiKey Part Number
SR075C103KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR075C103KARTR1
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C103KAATR1KYOCERA AVX147478-11000-1-ND$3.54000Direct
SR071C103JAATR1KYOCERA AVX0SR071C103JAATR1-ND$1.45152Upgrade
SR071C103JARTR1KYOCERA AVX0SR071C103JARTR1-ND$1.53005Upgrade
SR071C103KAATR1KYOCERA AVX0SR071C103KAATR1-ND$1.00495Upgrade
SR071C103KARTR1KYOCERA AVX0SR071C103KARTR1-ND$1.05827Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.96389$3,373.62
Manufacturers Standard Package