SR125C103KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.33501
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.11937
Datasheet

Similar


KYOCERA AVX
In Stock: 147
Unit Price: $3.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.96389
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.95092
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.49335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32753
Datasheet

Similar


KYOCERA AVX
In Stock: 8,963
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.79379
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.37345
Datasheet

Similar


KYOCERA AVX
In Stock: 8,960
Unit Price: $4.77000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,393
Unit Price: $3.12000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33451
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33451
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125C103KARTR2

DigiKey Part Number
SR125C103KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR125C103KARTR2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.46463$5,126.20
Manufacturers Standard Package