
SR155C103KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR155C103KARTR2TR-ND - Tape & Reel (TR) 478-SR155C103KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C103KARTR2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.34300 | $23.43 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.56290 | $156.29 |
| 500 | $1.25312 | $626.56 |
| 1,000 | $1.15742 | $1,157.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.02564 | $3,589.74 |
| 7,000 | $0.97037 | $6,792.59 |
| 10,500 | $0.94268 | $9,898.14 |
| 17,500 | $0.91201 | $15,960.17 |
| 24,500 | $0.89407 | $21,904.72 |
| 35,000 | $0.87681 | $30,688.35 |

