


SR075C103KAR | |
|---|---|
DigiKey Part Number | 478-7658-ND |
Manufacturer | |
Manufacturer Product Number | SR075C103KAR |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.37960 | $68.98 |
| 100 | $1.22750 | $122.75 |
| 500 | $0.97244 | $486.22 |
| 1,000 | $0.89368 | $893.68 |
| 3,000 | $0.79647 | $2,389.41 |
| 5,000 | $0.76055 | $3,802.75 |

